Vishay 150 V 3 A Diode Schottky 2-Pin DO-221AD VSS8D3M15-M3/H

Subtotal (1 pack of 50 units)*

£3.95

(exc. VAT)

£4.75

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 10,150 unit(s), ready to ship
Units
Per unit
Per Pack*
50 +£0.079£3.95

*price indicative

Packaging Options:
RS Stock No.:
219-0389
Mfr. Part No.:
VSS8D3M15-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-221AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

150V

Diode Configuration

Single

Series

VSS8D3M15

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

0.64V

Peak Reverse Current Ir

3mA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

60A

Maximum Operating Temperature

175°C

Length

5mm

Standards/Approvals

RoHS

Height

2.7mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.

Ideal for automated placement

Low forward voltage drop and low power losses

Low leakage current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy