Vishay 150 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD
- RS Stock No.:
- 219-0368
- Mfr. Part No.:
- VSS8D2M15HM3/H
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
£388.50
(exc. VAT)
£465.50
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 3500 | £0.111 | £388.50 |
| 7000 + | £0.107 | £374.50 |
*price indicative
- RS Stock No.:
- 219-0368
- Mfr. Part No.:
- VSS8D2M15HM3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Barrier | |
| Mount Type | Surface | |
| Package Type | DO-221AD | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | VSS8D2M15 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.64V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Length | 5mm | |
| Height | 2.7mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Barrier | ||
Mount Type Surface | ||
Package Type DO-221AD | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series VSS8D2M15 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.64V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Length 5mm | ||
Height 2.7mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 150 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D2M15HM3/H
- Vishay 150 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 150 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD
- Vishay 150 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D2M15-M3/H
- Vishay 150 V 5 A Schottky Barrier Schottky 2-Pin DO-221AD VSS8D5M15HM3/H
- Vishay 150 V 3 A Diode Schottky 2-Pin DO-221AD
- Vishay 150 V 5 A Rectifier & Schottky Diode Schottky 2-Pin DO-221AD
- Vishay 100 V 2 A Schottky Barrier Schottky 2-Pin DO-221AD
