Vishay 100 V 3 A Diode Hyperfast 2-Pin DO-221AD
- RS Stock No.:
- 219-0352
- Mfr. Part No.:
- VS-3EYH01-M3/H
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3500 units)*
£637.00
(exc. VAT)
£763.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3500 - 3500 | £0.182 | £637.00 |
| 7000 + | £0.177 | £619.50 |
*price indicative
- RS Stock No.:
- 219-0352
- Mfr. Part No.:
- VS-3EYH01-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-221AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | eSMP | |
| Diode Configuration | Single | |
| Rectifier Type | Hyperfast | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.79V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 2μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 70A | |
| Peak Reverse Recovery Time trr | 16ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 2.7mm | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-221AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series eSMP | ||
Diode Configuration Single | ||
Rectifier Type Hyperfast | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.79V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 2μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 70A | ||
Peak Reverse Recovery Time trr 16ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 2.7mm | ||
Length 5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay diode series Hyper-Fast Rectifier Diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 100 V 3 A Diode Hyperfast 2-Pin DO-221AD VS-3EYH01-M3/H
- Vishay 100 V 2 A Diode Hyperfast 2-Pin DO-221AD
- Vishay 200 V 3 A Diode Hyperfast 2-Pin DO-221AD
- Vishay 200 V 2 A Diode Hyperfast 2-Pin DO-221AD
- Vishay 100 V 3 A Diode Hyperfast 2-Pin DO-221AD
- Vishay 100 V 2 A Diode Hyperfast 2-Pin DO-221AD VS-2EYH01-M3/H
- Vishay 200 V 3 A Diode Hyperfast 2-Pin DO-221AD VS-3EYH02-M3/H
- Vishay 200 V 2 A Diode Hyperfast 2-Pin DO-221AD VS-2EYH02-M3/H
