Vishay 200 V 2 A Diode Hyperfast 2-Pin DO-221AD VS-2EYH02-M3/H
- RS Stock No.:
- 219-0349
- Mfr. Part No.:
- VS-2EYH02-M3/H
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£5.65
(exc. VAT)
£6.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,450 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.113 | £5.65 |
*price indicative
- RS Stock No.:
- 219-0349
- Mfr. Part No.:
- VS-2EYH02-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-221AD | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | eSMP | |
| Rectifier Type | Hyperfast | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.93V | |
| Peak Reverse Current Ir | 20μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Operating Temperature | 175°C | |
| Length | 5mm | |
| Standards/Approvals | RoHS | |
| Height | 1.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-221AD | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series eSMP | ||
Rectifier Type Hyperfast | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.93V | ||
Peak Reverse Current Ir 20μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Operating Temperature 175°C | ||
Length 5mm | ||
Standards/Approvals RoHS | ||
Height 1.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series Hyper-Fast Rectifier Diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 200 V 2 A Diode Hyperfast 2-Pin DO-221AD
- Vishay 200 V 3 A Diode Hyperfast 2-Pin DO-221AD
- Vishay 200 V 3 A Diode Hyperfast 2-Pin DO-221AD VS-3EYH02-M3/H
- Vishay 200 V 2 A Diode Hyperfast 2-Pin DO-221AD VS-2EYH02HM3/H
- Vishay 200 V 3 A Diode Hyperfast 2-Pin DO-221AD VS-3EYH02HM3/H
- Vishay 100 V 3 A Diode Hyperfast 2-Pin DO-221AD
- Vishay 100 V 2 A Diode Hyperfast 2-Pin DO-221AD
- Vishay 100 V 3 A Diode Hyperfast 2-Pin DO-221AD VS-3EYH01-M3/H
