Vishay 200 V 4 A Diode Schottky 3-Pin TO-277
- RS Stock No.:
- 219-0300
- Mfr. Part No.:
- V4P22C-M3/H
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 219-0300
- Mfr. Part No.:
- V4P22C-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 4A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Peak Reverse Current Ir | 3mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.87V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.2mm | |
| Length | 6.65mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 4A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Peak Reverse Current Ir 3mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.87V | ||
Maximum Operating Temperature 175°C | ||
Height 1.2mm | ||
Length 6.65mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
