Vishay 200 V 2 A Diode Schottky 2-Pin DO-219AB V2F22-M3/H
- RS Stock No.:
- 219-0288
- Mfr. Part No.:
- V2F22-M3/H
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£3.85
(exc. VAT)
£4.60
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 13,750 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.077 | £3.85 |
*price indicative
- RS Stock No.:
- 219-0288
- Mfr. Part No.:
- V2F22-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | V2X | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 3.5mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.87V | |
| Maximum Operating Temperature | 175°C | |
| Length | 3.9mm | |
| Height | 1.08mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series V2X | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 3.5mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.87V | ||
Maximum Operating Temperature 175°C | ||
Length 3.9mm | ||
Height 1.08mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 200 V 2 A Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 1 A Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 1 A Diode Schottky 2-Pin DO-219AB V1F22-M3/H
- Vishay 200 V 1.5 A Diode Standard 2-Pin DO-219AB
- Vishay 200 V 1.5 A Diode Standard 2-Pin DO-219AB SE15FD-M3/H
- Vishay 200 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- Vishay 200 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 200 V 2 A Diode Schottky 2-Pin DO-219AB V2F22HM3/H
