Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK V20D170C-M3/I
- RS Stock No.:
- 219-0283
- Mfr. Part No.:
- V20D170C-M3/I
- Brand:
- Vishay
Subtotal (1 pack of 10 units)*
£14.77
(exc. VAT)
£17.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,970 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.477 | £14.77 |
*price indicative
- RS Stock No.:
- 219-0283
- Mfr. Part No.:
- V20D170C-M3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 170V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 5mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Maximum Forward Voltage Vf | 0.9V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 12.93mm | |
| Length | 10.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 170V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Reverse Current Ir 5mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Maximum Forward Voltage Vf 0.9V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 12.93mm | ||
Length 10.2mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 30 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 30 A Diode Schottky 3-Pin D2PAK V30D170C-M3/I
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK V10D170C-M3/I
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK V20D170CHM3/I
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK V10D170CHM3/I
- Vishay 120 V 40 A Diode Schottky 3-Pin D2PAK
