Vishay 60 V 15 A Diode Schottky 3-Pin TO-277 V15PM6HM3/H
- RS Stock No.:
- 219-0272
- Mfr. Part No.:
- V15PM6HM3/H
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 15 units)*
£15.75
(exc. VAT)
£18.90
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 - 135 | £1.05 | £15.75 |
| 150 - 360 | £0.945 | £14.18 |
| 375 - 735 | £0.893 | £13.40 |
| 750 - 1485 | £0.865 | £12.98 |
| 1500 + | £0.844 | £12.66 |
*price indicative
- RS Stock No.:
- 219-0272
- Mfr. Part No.:
- V15PM6HM3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 6.5mA | |
| Maximum Forward Voltage Vf | 0.64V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.8mm | |
| Length | 6.65mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 6.5mA | ||
Maximum Forward Voltage Vf 0.64V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 175°C | ||
Height 4.8mm | ||
Length 6.65mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 60 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 15 A Diode Schottky 3-Pin TO-277 V15PM6-M3/H
- Vishay 60 V 15 A Diode Schottky 2-Pin TO-277
- Vishay 60 V 15 A Diode Schottky 2-Pin TO-277 V15PM63HM3/H
- Vishay 60 V 15 A Diode Schottky 2-Pin TO-277 V15PM63-M3/H
- Vishay 150 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277 V15PM45HM3/H
