Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK V10D170CHM3/I
- RS Stock No.:
- 219-0229
- Mfr. Part No.:
- V10D170CHM3/I
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 219-0229
- Mfr. Part No.:
- V10D170CHM3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 10A | |
| Peak Reverse Repetitive Voltage Vrrm | 170V | |
| Diode Configuration | 2x Common Cathode Pair | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.74V | |
| Peak Reverse Current Ir | 3mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 100A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 1.8mm | |
| Length | 8.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 10A | ||
Peak Reverse Repetitive Voltage Vrrm 170V | ||
Diode Configuration 2x Common Cathode Pair | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.74V | ||
Peak Reverse Current Ir 3mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 100A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 1.8mm | ||
Length 8.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The Vishay diode series TMBS [Trench MOS Barrier Schottky]/standard rectifier diodes of fast switching speeds and low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 10 A Diode Schottky 3-Pin D2PAK V10D170C-M3/I
- Vishay 170 V 30 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 170 V 30 A Diode Schottky 3-Pin D2PAK V30D170C-M3/I
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK V20D170CHM3/I
- Vishay 170 V 20 A Diode Schottky 3-Pin D2PAK V20D170C-M3/I
- Vishay 170 V 10 A Rectifier & Schottky Diode Schottky 8-Pin FlatPAK 5 x 6
