Vishay 600 V 12 A Diode Standard 3-Pin D2PAK
- RS Stock No.:
- 219-0100
- Mfr. Part No.:
- SE12DLJ-M3/I
- Brand:
- Vishay
Subtotal (1 reel of 2000 units)*
£1,078.00
(exc. VAT)
£1,294.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,000 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.539 | £1,078.00 |
*price indicative
- RS Stock No.:
- 219-0100
- Mfr. Part No.:
- SE12DLJ-M3/I
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-263 | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Standard | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 165A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 70μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 300ns | |
| Length | 12.93mm | |
| Height | 1.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-263 | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Diode Configuration Single | ||
Rectifier Type Standard | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 165A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 70μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 300ns | ||
Length 12.93mm | ||
Height 1.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Vishay diode series standard rectifier diodes of low forward voltage drop are suitable for use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications.
Ideal for automated placement
Low forward voltage drop and low power losses
Low leakage current
Related links
- Vishay 600 V 12 A Diode Standard 3-Pin D2PAK SE12DLJ-M3/I
- Vishay 600 V 10 A Diode Standard 3-Pin D2PAK
- Vishay 600 V 20 A Diode Standard 3-Pin D2PAK
- Vishay 600 V 12 A Diode Standard 3-Pin D2PAK
- Vishay 600 V 10 A Diode Standard 3-Pin D2PAK SE10DLJ-M3/I
- Vishay 600 V 20 A Diode Standard 3-Pin D2PAK SE20DLJ-M3/I
- Vishay 600 V 30 A Diode Fast Recovery 3-Pin D2PAK
- Vishay 600 V 12 A Diode Standard 3-Pin D2PAK SE12DLJHM3/I
