Vishay 150 V 20 A Diode Schottky 8-Pin FPAK
- RS Stock No.:
- 218-6693
- Mfr. Part No.:
- V20K150-M3/H
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
£459.00
(exc. VAT)
£550.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | £0.306 | £459.00 |
| 3000 + | £0.291 | £436.50 |
*price indicative
- RS Stock No.:
- 218-6693
- Mfr. Part No.:
- V20K150-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | FPAK | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 8 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Peak Reverse Current Ir | 20mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.41V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 6.53mm | |
| Height | 1.09mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type FPAK | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 8 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Peak Reverse Current Ir 20mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.41V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 6.53mm | ||
Height 1.09mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.53 V at IF is 5 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Meets MSL level 1, per J,STD,020
LF maximum peak of 260 °C
Related links
- Vishay 150 V 20 A Diode Schottky 8-Pin FPAK V20K150-M3/H
- Vishay 150 V 30 A Diode Schottky 8-Pin FPAK
- Vishay 150 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK
- Vishay 150 V 30 A Diode Schottky 8-Pin FPAK V30K150-M3/H
- Vishay 150 V 15 A Rectifier & Schottky Diode Schottky 8-Pin FPAK V15K150C-M3/H
- Vishay 150 V 20 A Diode Schottky 8-Pin FPAK
- Vishay 150 V 30 A Diode Schottky 8-Pin FPAK V30K150HM3/H
- Vishay 150 V 20 A Diode Schottky 8-Pin FPAK V20K150HM3/H
