Vishay 60 V 15 A Diode Schottky 2-Pin TO-277 V15PM63-M3/H
- RS Stock No.:
- 218-6690
- Mfr. Part No.:
- V15PM63-M3/H
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£6.63
(exc. VAT)
£7.96
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.663 | £6.63 |
| 100 - 490 | £0.596 | £5.96 |
| 500 - 990 | £0.537 | £5.37 |
| 1000 - 2490 | £0.511 | £5.11 |
| 2500 + | £0.457 | £4.57 |
*price indicative
- RS Stock No.:
- 218-6690
- Mfr. Part No.:
- V15PM63-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 15A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 6.5mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.66V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 220A | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.8mm | |
| Length | 6.65mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 15A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 6.5mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.66V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 220A | ||
Maximum Operating Temperature 175°C | ||
Height 4.8mm | ||
Length 6.65mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.40 V at IF is 5 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Very low profile , typical height of 1.1 mm
Ideal for automated placement
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Related links
- Vishay 60 V 15 A Diode Schottky 2-Pin TO-277
- Vishay 60 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 60 V 15 A Diode Schottky 3-Pin TO-277 V15PM6-M3/H
- Vishay 60 V 15 A Diode Schottky 2-Pin TO-277 V15PM63HM3/H
- Vishay 60 V 15 A Diode Schottky 3-Pin TO-277 V15PM6HM3/H
- Vishay 45 V 15 A Diode Schottky 3-Pin TO-277
- Vishay 200 V 15 A Diode Schottky 2-Pin TO-277
- Vishay 150 V 15 A Diode Schottky 3-Pin TO-277
