Vishay 200 V 12 A Diode Schottky 2-Pin TO-277
- RS Stock No.:
- 218-6676
- Mfr. Part No.:
- V12P22-M3/H
- Brand:
- Vishay
Subtotal (1 reel of 1500 units)*
£649.50
(exc. VAT)
£780.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | £0.433 | £649.50 |
*price indicative
- RS Stock No.:
- 218-6676
- Mfr. Part No.:
- V12P22-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 12A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.9V | |
| Peak Reverse Current Ir | 12mA | |
| Minimum Operating Temperature | -40°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 1.2mm | |
| Length | 6.65mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 12A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.9V | ||
Peak Reverse Current Ir 12mA | ||
Minimum Operating Temperature -40°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 1.2mm | ||
Length 6.65mm | ||
Automotive Standard AEC-Q101 | ||
The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.60 V at IF is 6 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.
Very low profile , typical height of 1.1 mm
Ideal for automated placement
Trench MOS Schottky technology
Low forward voltage drop, low power losses
High efficiency operation
Related links
- Vishay 200 V 12 A Diode Schottky 2-Pin TO-277 V12P22-M3/H
- Vishay 200 V 10 A Diode Schottky 3-Pin TO-277
- Vishay 200 V 15 A Diode Schottky 2-Pin TO-277
- Vishay 200 V 6 A Diode Schottky 3-Pin TO-277
- Vishay 200 V 4 A Diode Schottky 3-Pin TO-277
- Vishay 200 V 8 A Diode Schottky 3-Pin TO-277
- Vishay 200 V 12 A Diode Schottky 2-Pin TO-277 V12P22HM3/H
- Vishay 200 V 15 A Diode Schottky 2-Pin TO-277 V15P22-M3/H
