Vishay 200 V 12 A Diode Schottky 2-Pin TO-277 V12P22HM3/H

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
218-6674
Mfr. Part No.:
V12P22HM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

TO-277

Maximum Continuous Forward Current If

12A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

0.9V

Peak Reverse Current Ir

12mA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Operating Temperature

175°C

Length

6.65mm

Height

1.2mm

Standards/Approvals

RoHS

Width

4.75mm

Automotive Standard

AEC-Q101

The Vishay high current density surface mount TMBS® (Trench MOS Barrier Schottky) rectifier ultra low VF is 0.60 V at IF is 6 use in low voltage high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

Very low profile , typical height of 1.1 mm

Ideal for automated placement

Trench MOS Schottky technology

Low forward voltage drop, low power losses

High efficiency operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy