Vishay 800 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- RS Stock No.:
- 218-6414
- Mfr. Part No.:
- AS1FKHM3/H
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£264.00
(exc. VAT)
£318.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.088 | £264.00 |
*price indicative
- RS Stock No.:
- 218-6414
- Mfr. Part No.:
- AS1FKHM3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Avalanche Diode | |
| Package Type | SMF (DO-219AB) | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Series | AS1FK | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 1.3μs | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Avalanche Diode | ||
Package Type SMF (DO-219AB) | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Series AS1FK | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100μA | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 1.3μs | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay AS1Fx standard avalanche surface, mount rectifiers are ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. They mee
Low profile package
Glass passivated pellet chip junction
Ideal for automated placement
Low forward voltage drop, low reverse current
Related links
- Vishay 800 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FKHM3/H
- Vishay 800 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 800 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 800 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FK-M3/H
- Vishay 800 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AU1FKHM3/H
- Vishay 800 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FKHM3/H
- Vishay 800 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FK-M3/H
- Vishay 800 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AU1FK-M3/H
