Vishay 600 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FJ-M3/H

Subtotal (1 pack of 50 units)*

£7.00

(exc. VAT)

£8.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£0.14£7.00

*price indicative

Packaging Options:
RS Stock No.:
218-6413
Mfr. Part No.:
AS1FJ-M3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Avalanche Diode

Package Type

SMF (DO-219AB)

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

AS1FJ

Diode Configuration

Single

Rectifier Type

Avalanche

Pin Count

2

Peak Reverse Current Ir

100μA

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

1.3μs

Standards/Approvals

RoHS

Automotive Standard

No

The Vishay AS1Fx standard avalanche surface, mount rectifiers are ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. They mee

Low profile package

Glass passivated pellet chip junction

Ideal for automated placement

Low forward voltage drop, low reverse current

Related links