Vishay 600 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FJHM3/H

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
218-6410
Mfr. Part No.:
AS1FJHM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Avalanche Diode

Mount Type

Surface

Package Type

SMF (DO-219AB)

Maximum Continuous Forward Current If

1.5A

Peak Reverse Repetitive Voltage Vrrm

600V

Series

AS1FJ

Diode Configuration

Single

Rectifier Type

Avalanche

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Peak Reverse Current Ir

100μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

1V

Maximum Operating Temperature

175°C

Peak Reverse Recovery Time trr

1.3μs

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

The Vishay AS1Fx standard avalanche surface, mount rectifiers are Ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. They mee

Low profile package

Glass passivated pellet chip junction

Ideal for automated placement

Low forward voltage drop, low reverse current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy