Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FGHM3/H
- RS Stock No.:
- 218-6406
- Mfr. Part No.:
- AS1FGHM3/H
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£8.30
(exc. VAT)
£9.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.166 | £8.30 |
*price indicative
- RS Stock No.:
- 218-6406
- Mfr. Part No.:
- AS1FGHM3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Avalanche Diode | |
| Mount Type | Surface | |
| Package Type | SMF (DO-219AB) | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | AS1FG | |
| Diode Configuration | Single | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 1.3μs | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Avalanche Diode | ||
Mount Type Surface | ||
Package Type SMF (DO-219AB) | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series AS1FG | ||
Diode Configuration Single | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 1.3μs | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay AS1Fx standard avalanche surface, mount rectifiers are ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. They mee
Low profile package
Glass passivated pellet chip junction
Ideal for automated placement
Low forward voltage drop, low reverse current
Related links
- Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FG-M3/H
- Vishay 400 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FGHM3/H
- Vishay 400 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 400 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FG-M3/H
- Vishay 800 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FKHM3/H
- Vishay 600 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 1000 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FM-M3/H
