Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- RS Stock No.:
- 218-6405
- Mfr. Part No.:
- AS1FGHM3/H
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£426.00
(exc. VAT)
£510.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.142 | £426.00 |
| 6000 + | £0.135 | £405.00 |
*price indicative
- RS Stock No.:
- 218-6405
- Mfr. Part No.:
- AS1FGHM3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Avalanche Diode | |
| Package Type | SMF (DO-219AB) | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Series | AS1FG | |
| Diode Configuration | Single | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 100μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 1.3μs | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Avalanche Diode | ||
Package Type SMF (DO-219AB) | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Series AS1FG | ||
Diode Configuration Single | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 100μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 1.3μs | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The Vishay AS1Fx standard avalanche surface, mount rectifiers are ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. They mee
Low profile package
Glass passivated pellet chip junction
Ideal for automated placement
Low forward voltage drop, low reverse current
Related links
- Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FGHM3/H
- Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 400 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FG-M3/H
- Vishay 400 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FGHM3/H
- Vishay 400 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FG-M3/H
- Vishay 1000 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 600 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
