Vishay 200 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FD-M3/H
- RS Stock No.:
- 218-6404
- Mfr. Part No.:
- AS1FD-M3/H
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 218-6404
- Mfr. Part No.:
- AS1FD-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Avalanche Diode | |
| Mount Type | Surface | |
| Package Type | SMF (DO-219AB) | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | AS1FD | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 1.3μs | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Avalanche Diode | ||
Mount Type Surface | ||
Package Type SMF (DO-219AB) | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series AS1FD | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 1.3μs | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay AS1Fx standard avalanche surface, mount rectifiers are Ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. This includes the consumer, automotive, and telecommunication industries. They mee
Low profile package
Glass passivated pellet chip junction
Ideal for automated placement
Low forward voltage drop, low reverse current
Related links
- Vishay 200 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FD-M3/H
- Vishay 200 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 200 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FDHM3/H
- Vishay 200 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 200 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FD-M3/H
- Vishay 1000 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FM-M3/H
- Vishay 600 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 400 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FG-M3/H
