Vishay 1000 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FM-M3/H
- RS Stock No.:
- 218-6400
- Mfr. Part No.:
- AR1FM-M3/H
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£2.55
(exc. VAT)
£3.05
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 2,800 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.051 | £2.55 |
*price indicative
- RS Stock No.:
- 218-6400
- Mfr. Part No.:
- AR1FM-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Avalanche Diode | |
| Package Type | SMF (DO-219AB) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Diode Configuration | Single | |
| Series | AR1FM | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Peak Reverse Recovery Time trr | 120ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Avalanche Diode | ||
Package Type SMF (DO-219AB) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Diode Configuration Single | ||
Series AR1FM | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Peak Reverse Recovery Time trr 120ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Vishay AR1Fx surface, mount fast avalanche rectifiers are ideal for general purpose rectification of power supplies, inverters, converters, and freewheeling diodes. The rectifiers have fast switching for high frequency and a low reverse current.
Low profile package
Ideal for automated placement
Glass passivated pellet chip junction
Fast switching for high frequency
Low reverse current
Related links
- Vishay 1000 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 1000 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FM-M3/H
- Vishay 1000 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FMHM3/H
- Vishay 1000 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 1000 V 1.5 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AS1FMHM3/H
- Vishay 600 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
- Vishay 600 V 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB) AR1FJ-M3/H
- Vishay 1 kV 1 A Avalanche Diode Avalanche 2-Pin SMF (DO-219AB)
