Bourns 1 kV 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2M
- RS Stock No.:
- 209-8036
- Mfr. Part No.:
- CD214B-S2M
- Brand:
- Bourns
Subtotal (1 pack of 50 units)*
£9.30
(exc. VAT)
£11.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,050 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.186 | £9.30 |
*price indicative
- RS Stock No.:
- 209-8036
- Mfr. Part No.:
- CD214B-S2M
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | CD214 | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.2mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series CD214 | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 175°C | ||
Length 5.2mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard AEC-Q101 | ||
The Glass Bourns CD214B-S2M passivated Rectifier Diodes offer a forward current of 2 A with a choice of repetitive peak reverse voltage of 1000 V .Maximum Average Forward Current IF(AV) 2 A.
RoHS compliant
Low profile
Low power loss, high efficiency
UL 94V-0 rating
Halogen free
Related links
- Bourns 1 kV 2 A Diode Rectifier Diode 2-Pin DO-214AA
- Bourns 1 kV 3 A Diode Rectifier Diode 2-Pin DO-214AA
- Bourns 1 kV 3 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S3M
- onsemi 1 kV 2 A Diode Switching 2-Pin DO-214AA S2M
- Bourns 200 V 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2D
- Bourns 600 V 2 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S2J
- Bourns 400 V 3 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S3G
- Bourns 600 V 3 A Diode Rectifier Diode 2-Pin DO-214AA CD214B-S3J
