Bourns 400 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1G
- RS Stock No.:
- 209-8024
- Mfr. Part No.:
- CD214A-S1G
- Brand:
- Bourns
Subtotal (1 pack of 50 units)*
£3.95
(exc. VAT)
£4.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2,500 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.079 | £3.95 |
*price indicative
- RS Stock No.:
- 209-8024
- Mfr. Part No.:
- CD214A-S1G
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | CD214 | |
| Rectifier Type | Low loss | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.16mm | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series CD214 | ||
Rectifier Type Low loss | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 175°C | ||
Height 1.16mm | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Bourns CD214A-S1D offers Glass Passivated Rectifiers for rectification applications, in a compact chip package compatible with DO-214AC (SMA) size format. The Glass Passivated Rectifiers offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 400V. Maximum Repetitive Peak Reverse Voltage VRRM 400 V
RoHS compliant
Low profile
Low power loss, high efficiency
UL 94V-0 rating
Halogen free
Related links
- Bourns 400 V 1 A Diode Low loss 2-Pin DO-214AC
- Bourns 400 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-FS1G
- Bourns 800 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1K
- Bourns 600 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-FS1J
- Bourns 2 kV 1 A Diode Low loss 2-Pin DO-214AC CD214A-R12000R
- Bourns 800 V 1 A Diode Low loss 2-Pin DO-214AC
- Bourns 1600 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1Y
- Bourns 200 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1D
