Bourns 2 kV 1 A Diode Low loss 2-Pin DO-214AC
- RS Stock No.:
- 209-8011
- Mfr. Part No.:
- CD214A-R12000R
- Brand:
- Bourns
Subtotal (1 reel of 3000 units)*
£348.00
(exc. VAT)
£417.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.116 | £348.00 |
*price indicative
- RS Stock No.:
- 209-8011
- Mfr. Part No.:
- CD214A-R12000R
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 2kV | |
| Diode Configuration | Single | |
| Series | CD214A-R15 | |
| Rectifier Type | Low loss | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 2.0V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.16mm | |
| Length | 4.5mm | |
| Standards/Approvals | JEDEC Standards, RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 2kV | ||
Diode Configuration Single | ||
Series CD214A-R15 | ||
Rectifier Type Low loss | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 2.0V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Height 1.16mm | ||
Length 4.5mm | ||
Standards/Approvals JEDEC Standards, RoHS | ||
Automotive Standard AEC-Q101 | ||
The Glass Bourns CD214A-R12000R Passivated Rectifier Diodes offer a forward current of 1 A with a choice of repetitive peak reverse voltage up to 2000 V. Maximum DC Blocking Voltage 2000V. Maximum Instantaneous Forward Voltage @ 1 A is 2.0V.
RoHS compliant
Glass passivated chip
Low reverse leakage current
Low forward voltage drop
High current capability
Related links
- Bourns 2 kV 1 A Diode Low loss 2-Pin DO-214AC CD214A-R12000R
- Bourns 1 kV 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1M
- Bourns 1 kV 1 A Diode Low loss 2-Pin DO-214AC
- Bourns 400 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1G
- Bourns 800 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1K
- Bourns 600 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-FS1J
- Bourns 800 V 1 A Diode Low loss 2-Pin DO-214AC
- Bourns 200 V 1 A Diode Low loss 2-Pin DO-214AC CD214A-S1D
