Vishay 60 V 2 A Diode Schottky 2-Pin DO-219AB V2F6HM3/H
- RS Stock No.:
- 184-6252
- Distrelec Article No.:
- 304-32-568
- Mfr. Part No.:
- V2F6HM3/H
- Brand:
- Vishay
Subtotal (1 pack of 100 units)*
£4.80
(exc. VAT)
£5.80
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 43,200 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.048 | £4.80 |
*price indicative
- RS Stock No.:
- 184-6252
- Distrelec Article No.:
- 304-32-568
- Mfr. Part No.:
- V2F6HM3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | V2X | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.6V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.08mm | |
| Length | 3.9mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series V2X | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.6V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.08mm | ||
Length 3.9mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Surface Mount Trench MOS Barrier Schottky Rectifiers
Trench MOS Schottky technology
Low profile package
Ideal for automated placement
APPLICATIONS :
For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications
Related links
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-219AB
- Vishay 60 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-219AB
- Vishay 60 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-219AB SS2FH6HM3/H
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-219AB
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-219AB
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-219AB V3F6HM3/H
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-219AB V1F6HM3/H
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-219AB
