Vishay 150V 1A, Schottky Diode, 2-Pin DO-219AB V1FM15HM3/H
- RS Stock No.:
- 184-6134
- Mfr. Part No.:
- V1FM15HM3/H
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 184-6134
- Mfr. Part No.:
- V1FM15HM3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 2 | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 2 | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
- COO (Country of Origin):
- CN
Surface Mount Trench MOS Barrier Schottky Rectifiers
Trench MOS Schottky technology
Low profile package
Ideal for automated placement
APPLICATIONS :
For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications
Low profile package
Ideal for automated placement
APPLICATIONS :
For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications
