Vishay 60 V 1 A Diode Schottky 2-Pin DO-219AB
- RS Stock No.:
- 184-6130
- Mfr. Part No.:
- V1F6HM3/H
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£294.00
(exc. VAT)
£354.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.098 | £294.00 |
| 6000 - 12000 | £0.096 | £288.00 |
| 15000 + | £0.093 | £279.00 |
*price indicative
- RS Stock No.:
- 184-6130
- Mfr. Part No.:
- V1F6HM3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Series | V1X | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 0.6V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 5mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.9mm | |
| Height | 1.08mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Series V1X | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 0.6V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 5mA | ||
Maximum Operating Temperature 150°C | ||
Length 3.9mm | ||
Height 1.08mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Surface Mount Trench MOS Barrier Schottky Rectifiers
Trench MOS Schottky technology
Low profile package
Ideal for automated placement
APPLICATIONS :
For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial, industrial, and automotive applications
Related links
- Vishay 60 V 1 A Diode Schottky 2-Pin DO-219AB V1F6HM3/H
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-219AB
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-219AB
- Vishay 60 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-219AB
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-219AB V2F6HM3/H
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-219AB V3F6HM3/H
- Vishay 60 V 2 A Schottky Barrier Rectifier Schottky 2-Pin DO-219AB SS2FH6HM3/H
- Vishay 60 V 15 A Diode Schottky 3-Pin TO-277
