Vishay 20V 1A, Rectifier & Schottky Diode, 2-Pin DO-213AB BYM13-20-E3/96

Stock information currently inaccessible
RS Stock No.:
180-8216
Mfr. Part No.:
BYM13-20-E3/96
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-213AB

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

20V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Pin Count

2

Number of Elements per Chip

1

COO (Country of Origin):
TW
The Vishay BYM13 series surface mount Schottky barrier rectifier exhibit very low forward voltage drop with high surge capability. It use in low voltage high frequency, inverters, converters and freewheeling, DC/DC converters, and polarity protection applications.

Storage temperature range -55 to +150°C
Ideal for automated placement
Low power losses, high efficiency