Vishay 800 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-201AD
- RS Stock No.:
- 180-8192
- Mfr. Part No.:
- 1N5407-E3/54
- Brand:
- Vishay
Subtotal (1 reel of 1400 units)*
£190.40
(exc. VAT)
£228.20
(inc. VAT)
Units | Per unit | Per Reel* |
|---|---|---|
| 1400 - 1400 | £0.136 | £190.40 |
| 2800 - 5600 | £0.131 | £183.40 |
| 7000 + | £0.128 | £179.20 |
*price indicative
- RS Stock No.:
- 180-8192
- Mfr. Part No.:
- 1N5407-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Rectifier & Schottky Diode | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Series | 1N54 | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 5μA | |
| Minimum Operating Temperature | 50°C | |
| Maximum Forward Voltage Vf | 1.2V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | JESD 201 Class 1A, JESD 22-B102, JESD 22-B106, J-STD-002, RoHS, UL 94 V-0 | |
| Length | 1in | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Rectifier & Schottky Diode | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Series 1N54 | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Reverse Current Ir 5μA | ||
Minimum Operating Temperature 50°C | ||
Maximum Forward Voltage Vf 1.2V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals JESD 201 Class 1A, JESD 22-B102, JESD 22-B106, J-STD-002, RoHS, UL 94 V-0 | ||
Length 1in | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Rectifier
Features and Benefits
Applications
Certifications
Related links
- Vishay 800 V 3 A Rectifier & Schottky Diode General Purpose 2-Pin DO-201AD 1N5407-E3/54
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AC
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4006-E3/54
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AL UF4006-E3/54
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AC 1N5062GP-E3/54
- Vishay 800 V 1.5 A Diode General Purpose 2-Pin DO-214AA
- Vishay 600 V 1 A Rectifier & Schottky Diode General Purpose 2-Pin DO-204AL
