Vishay 170V 60A, Dual Diode, 3-Pin D2PAK VB60170G-E3/4W
- RS Stock No.:
- 180-8123
- Mfr. Part No.:
- VB60170G-E3/4W
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-8123
- Mfr. Part No.:
- VB60170G-E3/4W
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Maximum Continuous Forward Current | 60A | |
| Peak Reverse Repetitive Voltage | 170V | |
| Diode Configuration | Dual | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Maximum Continuous Forward Current 60A | ||
Peak Reverse Repetitive Voltage 170V | ||
Diode Configuration Dual | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
- COO (Country of Origin):
- CN
Vishay Schottky Rectifier
The Vishay D2PAK (TO-263AB) surface mount dual high voltage trench MOS barrier Schottky rectifier has a repetitive reverse voltage of 170VDC and a forward current rating of 60A.
Features and Benefits
• High efficiency operation
• Lead (Pb) free component
• Low forward voltage drop, low power losses
• Meets MSL level 1, per J-STD-020, LF maximum peak of 245°C
• Operating junction temperature range between -40°C and 175°C
• Trench MOS Schottky technology
• Lead (Pb) free component
• Low forward voltage drop, low power losses
• Meets MSL level 1, per J-STD-020, LF maximum peak of 245°C
• Operating junction temperature range between -40°C and 175°C
• Trench MOS Schottky technology
Applications
• DC/DC converters
• Freewheeling diodes
• Low voltage high frequency inverters
• OR-ing diode
• Polarity protection
• Power supplies
• Reverse battery protection
• Switching power supplies
• Freewheeling diodes
• Low voltage high frequency inverters
• OR-ing diode
• Polarity protection
• Power supplies
• Reverse battery protection
• Switching power supplies
Certifications
• E 3
• UL94 listed
• UL94 listed
