Vishay 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC SS14-M3/61T
- RS Stock No.:
- 180-7952
- Mfr. Part No.:
- SS14-M3/61T
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£2.00
(exc. VAT)
£2.50
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 7,150 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.08 | £2.00 |
*price indicative
- RS Stock No.:
- 180-7952
- Mfr. Part No.:
- SS14-M3/61T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | SS14 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 0.5V | |
| Peak Reverse Current Ir | 6mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 5.28mm | |
| Standards/Approvals | No | |
| Height | 2.29mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series SS14 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 0.5V | ||
Peak Reverse Current Ir 6mA | ||
Maximum Operating Temperature 150°C | ||
Length 5.28mm | ||
Standards/Approvals No | ||
Height 2.29mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Schottky Rectifier
The Vishay SMA (DO-214AC) surface mount Schottky barrier rectifier has a repetitive reverse voltage of 40VDC and a forward current rating of 1A.
Features and Benefits
• Extremely low forward voltage drop
• Guarding overvoltage protection
• Halogen free
• High surge capability
• Ideal for automated placement
• Lead (Pb) free component
• Low power losses, high efficiency
• Low profile package
• Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
• Operating junction temperature ranges between -65°C and 150°C
Applications
• DC/DC converters
• Freewheeling
• Low voltage high frequency inverters
• Polarity protection
Certifications
• AEC-Q101 qualified
Related links
- Vishay 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC SSA24-E3/61T
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC B340A-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC B140-E3/61T
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC B240A-E3/61T
- Vishay 30 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC B130-E3/61T
