Vishay 150V 20A, Dual Rectifier & Schottky Diode, 3-Pin D2PAK VB20150C-E3/4W
- RS Stock No.:
- 180-7462
- Mfr. Part No.:
- VB20150C-E3/4W
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7462
- Mfr. Part No.:
- VB20150C-E3/4W
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | TO-263AB | |
| Maximum Continuous Forward Current | 20A | |
| Peak Reverse Repetitive Voltage | 150V | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky Rectifier | |
| Pin Count | 3 | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type TO-263AB | ||
Maximum Continuous Forward Current 20A | ||
Peak Reverse Repetitive Voltage 150V | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky Rectifier | ||
Pin Count 3 | ||
Number of Elements per Chip 2 | ||
- COO (Country of Origin):
- CN
The Vishay dual high voltage trench MOS barrier Schottky rectifier has exhibit very low forward voltage drop and it use in high frequency converters, switching power supplies, freewheeling diodes, OR-ing diode, DC/DC converters and reverse battery protection.
Operating junction and storage temperature range -55 to +150°C
High efficiency operation
High efficiency operation
Related links
- Vishay 150V 20A 3-Pin D2PAK VB20150C-E3/4W
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK
- HY Electronic Corp 150V 20A 3-Pin TO-220AB MBR20150CT
- Taiwan Semi 150V 20A 3-Pin TO-220AB MBR20150CT C0
- Vishay 45 V 40 A Rectifier & Schottky Diode Schottky 3-Pin D2PAK VBT4045BP-E3/4W
- STMicroelectronics 80V 20A 3-Pin D2PAK STPS20SM80CG-TR
- Taiwan Semi 200V 20A 3-Pin D2PAK MBRS20H200CT RN
- Vishay 45 V 30 A Schottky Barrier Rectifier Schottky 3-Pin D2PAK
