Vishay 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- RS Stock No.:
- 180-7407
- Mfr. Part No.:
- SS1FH10-M3/H
- Brand:
- Vishay
Subtotal (1 reel of 3000 units)*
£198.00
(exc. VAT)
£237.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 18,000 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | £0.066 | £198.00 |
*price indicative
- RS Stock No.:
- 180-7407
- Mfr. Part No.:
- SS1FH10-M3/H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier & Schottky Diode | |
| Mount Type | Surface | |
| Package Type | DO-219AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | SS1FH10 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.8V | |
| Peak Reverse Current Ir | 160μA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 40A | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Length | 3.9mm | |
| Height | 1.08mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier & Schottky Diode | ||
Mount Type Surface | ||
Package Type DO-219AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series SS1FH10 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.8V | ||
Peak Reverse Current Ir 160μA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 40A | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Length 3.9mm | ||
Height 1.08mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay Schottky Rectifier
The Vishay SMF (DO-219AB) surface mount Schottky barrier rectifier has a repetitive reverse voltage of 100VDC and a forward current rating of 1A.
Features and Benefits
• Extremely low forward voltage drop
• Halogen free
• High surge capability
• Ideal for automated placement
• Lead (Pb) free component
• Low leakage current
• Low power losses, high efficiency
• Low profile package
• Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
• Operating junction temperature ranges between -55°C and 175°C
Applications
• Automotive
• DC/DC converters
• Freewheeling
• Low voltage high frequency inverters
• Polarity protection
Certifications
• AEC-Q101 qualified
• AUTOMOTIVE GRADE available
Related links
- Vishay 100 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB SS1FH10-M3/H
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 2 A Rectifier & Schottky Diode Schottky 2-Pin DO-219AB SS2FH10-M3/H
- Vishay 100 V 1 A Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 3 A Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-219AB
- Vishay 100 V 20 A Diode Schottky 8-Pin FPAK
- Vishay 100 V 3 A Diode Hyperfast 2-Pin DO-221AD
