Vishay 40V 5.5A, Schottky Diode, 3 + Tab-Pin DPAK VS-50WQ04FNHM3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
180-7346
Mfr. Part No.:
VS-50WQ04FNHM3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D-PAK (TO-252AA)

Maximum Continuous Forward Current

5.5A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3 + Tab

Maximum Forward Voltage Drop

630mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

550A

COO (Country of Origin):
CN
The VS-50WQ04FNHM3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.

Low forward voltage drop
Guard ring for enhanced ruggedness and long term reliability
Small foot print, surface mountable