Vishay 100 V 3.5 A Diode Schottky 4-Pin DPAK VS-30WQ10FNHM3
- RS Stock No.:
- 180-7327
- Mfr. Part No.:
- VS-30WQ10FNHM3
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7327
- Mfr. Part No.:
- VS-30WQ10FNHM3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface, Surface Mount | |
| Package Type | TO-252AA | |
| Maximum Continuous Forward Current If | 3.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | VSX | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 960mV | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 440A | |
| Peak Reverse Current Ir | 4.9mA | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101, AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface, Surface Mount | ||
Package Type TO-252AA | ||
Maximum Continuous Forward Current If 3.5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series VSX | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 960mV | ||
Peak Non-Repetitive Forward Surge Current Ifsm 440A | ||
Peak Reverse Current Ir 4.9mA | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Height 2.38mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101, AEC-Q101 | ||
- COO (Country of Origin):
- CN
The VS-30WQ10FNHM3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
Low forward voltage drop
Guard ring for enhanced ruggedness and long term reliability
Popular D-PAK outline
Related links
- Vishay 100 V 3.5 A Diode Schottky 4-Pin DPAK VS-30WQ10FNHM3
- Vishay 60 V 3.5 A Diode Schottky 4-Pin DPAK
- Vishay 60 V 3.5 A Diode Schottky 4-Pin DPAK VS-30WQ06FNHM3
- Vishay 30 V 3.5 A Diode Schottky 3-Pin DPAK VS-30WQ03FN-M3
- Vishay 30 V 3.5 A Diode Schottky 3-Pin DPAK
- Vishay 100 V 12 A Diode Schottky 3-Pin DPAK
- Vishay 100 V 12 A Diode Schottky 3-Pin DPAK VS-12CWQ10FN-M3
- Vishay 100 V 7 A Diode Schottky 3-Pin DPAK
