Vishay 40V 5.5A, Schottky Diode, 3 + Tab-Pin DPAK VS-50WQ04FNHM3
- RS Stock No.:
- 180-7077
- Mfr. Part No.:
- VS-50WQ04FNHM3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 180-7077
- Mfr. Part No.:
- VS-50WQ04FNHM3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | D-PAK (TO-252AA) | |
| Maximum Continuous Forward Current | 5.5A | |
| Peak Reverse Repetitive Voltage | 40V | |
| Diode Configuration | Single | |
| Diode Type | Schottky | |
| Pin Count | 3 + Tab | |
| Maximum Forward Voltage Drop | 630mV | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Schottky | |
| Peak Non-Repetitive Forward Surge Current | 550A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type D-PAK (TO-252AA) | ||
Maximum Continuous Forward Current 5.5A | ||
Peak Reverse Repetitive Voltage 40V | ||
Diode Configuration Single | ||
Diode Type Schottky | ||
Pin Count 3 + Tab | ||
Maximum Forward Voltage Drop 630mV | ||
Number of Elements per Chip 1 | ||
Diode Technology Schottky | ||
Peak Non-Repetitive Forward Surge Current 550A | ||
- COO (Country of Origin):
- CN
The VS-50WQ04FNHM3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
Low forward voltage drop
Guard ring for enhanced ruggedness and long term reliability
Small foot print, surface mountable
Guard ring for enhanced ruggedness and long term reliability
Small foot print, surface mountable
