Vishay 60 V 3.5 A Diode Schottky 4-Pin DPAK VS-30WQ06FNHM3
- RS Stock No.:
- 180-7074
- Mfr. Part No.:
- VS-30WQ06FNHM3
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 75 units)*
£34.05
(exc. VAT)
£40.875
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 - 75 | £0.454 | £34.05 |
| 150 - 300 | £0.363 | £27.23 |
| 375 + | £0.341 | £25.58 |
*price indicative
- RS Stock No.:
- 180-7074
- Mfr. Part No.:
- VS-30WQ06FNHM3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 3.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 4 | |
| Peak Reverse Current Ir | 30mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 490A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 650mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.73mm | |
| Height | 2.38mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 3.5A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 4 | ||
Peak Reverse Current Ir 30mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 490A | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 650mV | ||
Maximum Operating Temperature 150°C | ||
Length 6.73mm | ||
Height 2.38mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The VS-30WQ06FNHM3 surface mount Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. Typical applications are in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
Low forward voltage drop
Guard ring for enhanced ruggedness and long term reliability
Popular D-PAK outline
Related links
- Vishay 60 V 3.5 A Diode Schottky 4-Pin DPAK
- Vishay 100 V 3.5 A Diode Schottky 4-Pin DPAK VS-30WQ10FNHM3
- Vishay 30 V 3.5 A Diode Schottky 3-Pin DPAK VS-30WQ03FN-M3
- Vishay 30 V 3.5 A Diode Schottky 3-Pin DPAK
- Vishay 60 V 3.5 A Schottky Rectifier Schottky 3-Pin DPAK
- Vishay 60 V 3.5 A Schottky Rectifier Schottky 3-Pin DPAK VS-30WQ06FN-M3
- Vishay 60 V 5.5 A Diode Schottky 3-Pin DPAK
- Vishay 60 V 12 A Diode Schottky 3-Pin DPAK
