Vishay 200 V 1 A Diode Switching 2-Pin DO-214BA
- RS Stock No.:
- 180-7008
- Mfr. Part No.:
- RGF1D-E3/67A
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1500 units)*
£483.00
(exc. VAT)
£579.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | £0.322 | £483.00 |
| 3000 + | £0.306 | £459.00 |
*price indicative
- RS Stock No.:
- 180-7008
- Mfr. Part No.:
- RGF1D-E3/67A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214BA | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.3V | |
| Peak Reverse Recovery Time trr | 150ns | |
| Maximum Operating Temperature | 175°C | |
| Length | 5.74mm | |
| Standards/Approvals | No | |
| Height | 2.74mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214BA | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.3V | ||
Peak Reverse Recovery Time trr 150ns | ||
Maximum Operating Temperature 175°C | ||
Length 5.74mm | ||
Standards/Approvals No | ||
Height 2.74mm | ||
Automotive Standard AEC-Q101 | ||
Superectifier structure for high reliability condition
Ideal for automated placement
Fast switching for high efficiency
APPLICATIONS:
For use in fast switching rectification of power supply, inverters, converters, and freewheeling diodes for consumer, automotive, and telecommunication.
Related links
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214BA RGF1D-E3/67A
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214BA GF1D-E3/67A
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214BA
- Vishay 50 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 1300 V 1 A Diode Switching 2-Pin DO-214BA
- Vishay 400 V 1 A Diode Switching 2-Pin DO-214BA RGF1G-E3/67A
