Vishay 400 V 6 A Diode Plastic 2-Pin P600
- RS Stock No.:
- 180-7005
- Mfr. Part No.:
- P600G-E3/54
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
£514.40
(exc. VAT)
£617.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 2,400 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | £0.643 | £514.40 |
| 1600 + | £0.621 | £496.80 |
*price indicative
- RS Stock No.:
- 180-7005
- Mfr. Part No.:
- P600G-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | P600 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 400V | |
| Diode Configuration | Single | |
| Series | P600G | |
| Rectifier Type | Plastic | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Reverse Current Ir | 1mA | |
| Maximum Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2.5μs | |
| Standards/Approvals | No | |
| Height | 9.1mm | |
| Length | 9.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type P600 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 400V | ||
Diode Configuration Single | ||
Series P600G | ||
Rectifier Type Plastic | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Reverse Current Ir 1mA | ||
Maximum Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2.5μs | ||
Standards/Approvals No | ||
Height 9.1mm | ||
Length 9.1mm | ||
Automotive Standard No | ||
- Datasheet
- Application Note- Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Rectifiers for Power Correction
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- CN
Low forward voltage drop
Low leakage current
High forward current capability
APPLICATIONS:
For use in general purpose rectification of power supplies, inverters, converters and freewheeling diodes application.
Vishay P600A-P600M General Purpose Plastic Rectifiers
The Vishay P600x are a series of general purpose plastic rectifiers in a P600 epoxy package. They are designed for general purpose rectification of power supplies, inverters, converters and freewheeling diodes.
Features
• Low forward voltage drop
• Low leakage current
• High forward current capability
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106
Typical Application
For use in general purpose rectification of power supplies,
inverters, converters and freewheeling diodes application
Mechanical Data
Case: P600, void-free molded epoxy body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
What is the operating junction temperature?
-50°C to +150°C
Versions Available:
P600A - 50V
P600B - 100V
P600D - 200V
P600G - 400V
P600J - 600V
P600K - 800V
P600M - 1000V
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 400 V 6 A Diode Plastic 2-Pin P600 P600G-E3/54
- Vishay 50 V 6 A Diode Plastic 2-Pin P600
- Vishay 400 V 6 A Diode Switching 2-Pin P600
- Vishay 50 V 6 A Diode Plastic 2-Pin P600 P600A-E3/54
- Vishay 400 V 6 A Diode Switching 2-Pin P600 GI754-E3/54
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AC
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 400 V 1 A Diode Switching 2-Pin DO-204AL
