Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AA
- RS Stock No.:
- 178-0941
- Mfr. Part No.:
- SS24-E3/52T
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 750 units)*
£96.75
(exc. VAT)
£116.25
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 20,250 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 750 - 750 | £0.129 | £96.75 |
| 1500 - 3000 | £0.127 | £95.25 |
| 3750 + | £0.126 | £94.50 |
*price indicative
- RS Stock No.:
- 178-0941
- Mfr. Part No.:
- SS24-E3/52T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | SS24 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 400μA | |
| Maximum Forward Voltage Vf | 0.5V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 75A | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 4.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series SS24 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 400μA | ||
Maximum Forward Voltage Vf 0.5V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 75A | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 4.7mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AA SS24-E3/52T
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 4 A Diode Schottky 2-Pin DO-214AA SSB44-E3/52T
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA B340LB-E3/52T
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-214AA
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-214AA
- Vishay 30 V 4 A Diode Schottky 2-Pin DO-214AA
