Vishay 100V 8A, Ultrafast Rectifiers Diode, 2-Pin TO-220AC BYW29-100-E3/45

Stock information currently inaccessible
RS Stock No.:
178-0888
Mfr. Part No.:
BYW29-100-E3/45
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

General Purpose

Diode Type

Ultrafast Rectifiers

Pin Count

2

Maximum Forward Voltage Drop

1.3V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

25ns

Peak Non-Repetitive Forward Surge Current

100A

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy