Vishay 40V 30mA, Schottky Diode, 2-Pin DO-35 SD101C-TR

Stock information currently inaccessible
RS Stock No.:
177-7426
Mfr. Part No.:
SD101C-TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-35

Maximum Continuous Forward Current

30mA

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Small Signal

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

900mV

Number of Elements per Chip

1

Diode Technology

Schottky

Diameter

1.7mm

Peak Non-Repetitive Forward Surge Current

2A

COO (Country of Origin):
CN