Vishay 20 V 1 A Diode Schottky 2-Pin DO-214AC SS12-E3/5AT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
177-7392
Mfr. Part No.:
SS12-E3/5AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

20V

Diode Configuration

Single

Series

SS12

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

0.5V

Peak Reverse Current Ir

200μA

Maximum Operating Temperature

125°C

Height

2.29mm

Standards/Approvals

No

Length

4.6mm

Width

2.9mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay SS12-SS16 SMD Schottky Barrier Rectifiers


The Vishay SS12-SS16 series of Schottky barrier rectifiers are low profile devices within an SMA (DO-214AC) package.

Features:

Over-voltage protection guard ring

Low forward voltage drop

Low power losses

High efficiency

What are they used for?

SS12-SS16 Schottky barrier rectifiers are designed for use in low voltage, high frequency inverters, freewheeling, DC/DC converters, and polarity protection applications.

What is their operating temperature range?

-65°C to +150°C

Versions Available:

SS12 - 20V

SS13 - 30V

SS14 - 40V

SS15 - 50V

SS16 - 60V

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy