Bourns 40V 3A, Schottky Diode, 2-Pin DO-214AC CD214A-B340R

Bulk discount available

Subtotal (1 pack of 25 units)*

£4.65

(exc. VAT)

£5.575

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 21,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.186£4.65
100 - 475£0.131£3.28
500 - 975£0.123£3.08
1000 - 1975£0.12£3.00
2000 +£0.117£2.93

*price indicative

Packaging Options:
RS Stock No.:
172-3249
Mfr. Part No.:
CD214A-B340R
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

500mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Peak Non-Repetitive Forward Surge Current

80A

Bourns Rectifier Diode


The Bourns CD214A 2-pin Schottky barrier rectifier chip diode has a repetitive reverse voltage of 40VDC and a forward current rating of 3A. This is compatible with DO-214AC (SMA) size format.

Features and Benefits


• Low power loss, high efficiency
• Low profile
• Operating junction temperature ranges between -55°C and 125°C

Applications


• DC/DC converters
• High frequency rectification
• Portable equipment batteries
• Switch mode power supplies
• Telecommunication

Certifications


• UL 94V-0 listed

Related links