Bourns 60V 3A, Schottky Diode, 2-Pin DO-214AC CD214A-B360R

Stock information currently inaccessible
RS Stock No.:
172-3154
Mfr. Part No.:
CD214A-B360R
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

700mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

80A

Portable communications, computing and video equipment manufacturers are challenging the semiconductor industry to develop increasingly smaller electronic components. Bourns offers Schottky Rectifier Diodes for rectification applications, in a compact chip package compatible with DO-214AC (SMA) size format. The Schottky Rectifier Diodes offer a forward current of 1 A with a choice of repetitive peak reverse voltage of 20 V up to 100 V.

Features
Low profile
Low power loss, high efficiency
Applications
Switch Mode Power Supplies
Portable equipment batteries
High frequency rectification
DC/DC Converters
Telecommunications