Littelfuse 45V 20A, Schottky Diode, 2-Pin P600 DST2045AX

Stock information currently inaccessible
RS Stock No.:
171-9490
Mfr. Part No.:
DST2045AX
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Mounting Type

Through Hole

Package Type

P600

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

580mV

Number of Elements per Chip

1

Diode Technology

Schottky Barrier

Diameter

9.1mm

Peak Non-Repetitive Forward Surge Current

250A

COO (Country of Origin):
CN
Designed to meet the general requirements of commercial applications by providing high-temperature, low-leakage and low VF products

Littelfuse DST series Ultra Low VF Schottky Barrier Rectifier is designed to meet the general requirements of commercial and industry applications by providing high temperature, low leakage and lower VF products. It is suitable for high frequency switching mode power supply, free-wheeling diodes and polarity protection diodes.

Features:
Ultra low forward voltage drop
High frequency operation
High junction temperature capability
Guard ring for enhanced ruggedness and long term reliability
Single die in P600 package
Applications:
Switching mode power supply
Free-wheeling diodes
DC/DC converters
Polarity protection diodes