Vishay 100 V 1 A Diode Switching 2-Pin SMP
- RS Stock No.:
- 170-2205
- Mfr. Part No.:
- S1PB-M3/84A
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
£174.00
(exc. VAT)
£210.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | £0.058 | £174.00 |
| 6000 - 12000 | £0.057 | £171.00 |
| 15000 + | £0.057 | £171.00 |
*price indicative
- RS Stock No.:
- 170-2205
- Mfr. Part No.:
- S1PB-M3/84A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | SMP | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | S1PB | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 1.8μs | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 3.61mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type SMP | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series S1PB | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1μA | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 1.8μs | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 3.61mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1A up to 450V
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 1 A Diode Switching 2-Pin SMP S1PB-M3/84A
- Vishay 400 V 1 A Diode Switching 2-Pin SMP
- Vishay 100 V 2 A Diode Switching 2-Pin DO-220AA
- Vishay 600 V 1 A Diode Switching 2-Pin SMP
- Vishay 400 V 1 A Diode Switching 2-Pin SMP SE10PG-M3/84A
- Vishay 40 V 3 A Diode Schottky 2-Pin SMP
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP
- Vishay 30 V 1.5 A Diode Schottky 2-Pin SMP
