Vishay 1600 V 1.5 A Diode Switching 2-Pin DO-214AC
- RS Stock No.:
- 169-6153
- Mfr. Part No.:
- BYG10Y-E3/TR
- Brand:
- Vishay
Subtotal (1 reel of 1800 units)*
£201.60
(exc. VAT)
£241.20
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 9,000 unit(s), ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 1800 + | £0.112 | £201.60 |
*price indicative
- RS Stock No.:
- 169-6153
- Mfr. Part No.:
- BYG10Y-E3/TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1600V | |
| Diode Configuration | Single | |
| Series | BYG10Y | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 4μs | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.5mm | |
| Height | 2.09mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 1600V | ||
Diode Configuration Single | ||
Series BYG10Y | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Reverse Current Ir 1μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 4μs | ||
Maximum Operating Temperature 150°C | ||
Length 4.5mm | ||
Height 2.09mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1.5A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1600 V 1.5 A Diode Switching 2-Pin DO-214AC BYG10Y-E3/TR
- Vishay 1600 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 1600 V 1.5 A Diode Switching 2-Pin DO-214AC BYG10Y-E3/TR3
- Vishay 400 V 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AC
- Vishay 600 V 1.5 A Diode Avalanche 2-Pin DO-214AC
- Vishay 90 V 1.5 A Diode Schottky 2-Pin DO-214AC BYS12-90-E3/TR
