Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AA
- RS Stock No.:
- 169-6139
- Mfr. Part No.:
- S2M-E3/5BT
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3200 units)*
£176.00
(exc. VAT)
£211.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3200 - 3200 | £0.055 | £176.00 |
| 6400 - 12800 | £0.054 | £172.80 |
| 16000 + | £0.053 | £169.60 |
*price indicative
- RS Stock No.:
- 169-6139
- Mfr. Part No.:
- S2M-E3/5BT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 1μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Height | 2.24mm | |
| Length | 4.57mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 1μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Height 2.24mm | ||
Length 4.57mm | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 1.5A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AA S2M-E3/5BT
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-214AA
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AA
- Vishay 1000 V 1.5 A Diode General Purpose 2-Pin DO-214AA
- Vishay Switching Diode 2 A, 2-Pin 100 V DO-214AA (SMB)
- Vishay 1000 V 1.5 A Diode General Purpose 2-Pin DO-214AA S2M-E3/52T
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-214AA ES2D-E3/5BT
- Vishay 1 kV 2 A Rectifier & Schottky Diode Recovery 2-Pin DO-214AA
