Vishay 200V 16A, Silicon Junction Diode, 2-Pin DO-4 VS-16FR20
- RS Stock No.:
- 169-5978
- Mfr. Part No.:
- VS-16FR20
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 169-5978
- Mfr. Part No.:
- VS-16FR20
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Thread Mount | |
| Package Type | DO-4 | |
| Maximum Continuous Forward Current | 16A | |
| Peak Reverse Repetitive Voltage | 200V | |
| Diode Configuration | Stud Anode | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.23V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Non-Repetitive Forward Surge Current | 370A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Thread Mount | ||
Package Type DO-4 | ||
Maximum Continuous Forward Current 16A | ||
Peak Reverse Repetitive Voltage 200V | ||
Diode Configuration Stud Anode | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.23V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Non-Repetitive Forward Surge Current 370A | ||
